
Radial disc SIDAC with 27V varistor voltage, 2kA surge current capability, and 10A clamping current. Features a 14mm diameter, 7.5mm lead pitch, and 16nF capacitance. Operates within a -40°C to 85°C temperature range, with AC and DC voltage ratings of 17V and 22V respectively. This lead-free component is RoHS compliant and designed for through-hole mounting.
Panasonic ERZ-V14D270 technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 53V |
| Diameter | 14mm |
| Energy | 7.8J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Thickness | 4.8mm |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
