
The ERZ-V14D271CS is a SIDAC varistor from Panasonic with a clamping voltage of 270V and a DC rated voltage of 225V. It features a high clamping current of 50A and a capacitance of 640pF. The varistor is available in a radial package with a diameter of 14mm and a lead pitch of 7.5mm. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Panasonic ERZ-V14D271CS technical specifications.
| Capacitance | 640pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 455V |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D271CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
