
Radial SIDAC with 33V varistor voltage, 2kA surge current, and 65V clamping voltage. Features 12.2nF capacitance, 10A clamping current, and 9.5J energy rating. Operates from -40°C to 85°C with a 20V AC maximum voltage rating and 26V DC rated voltage. 14mm diameter, 5mm thickness, and 7.5mm lead pitch for through-hole mounting. Lead-free and RoHS compliant.
Panasonic ERZ-V14D330 technical specifications.
| Capacitance | 12.2nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 65V |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 9.5J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 18.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 36V |
| Min Varistor Voltage | 30V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
