
Radial SIDAC, designed for overvoltage protection, features a 210VAC/270VDC voltage rating and a maximum surge current of 6kA. It offers a clamping voltage of 545V at 50A clamping current, with a varistor voltage of 330V. This component operates within a temperature range of -40°C to 85°C and is housed in a radial package with a 7.5mm lead pitch. It is lead-free and RoHS compliant.
Panasonic ERZ-V14D331 technical specifications.
| Capacitance | 580pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 545V |
| Diameter | 14mm |
| Energy | 115J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.5mm |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
