
The ERZ-V14D331CS is a SIDAC from Panasonic with a clamping voltage of 545V and a maximum operating temperature of 85°C. It has a radial lead/base style and a maximum surge current of 6kA. The device is RoHS compliant and available in a bulk packaging with 1000 pieces per package. It can withstand a maximum voltage rating of 270V DC and 210V AC.
Panasonic ERZ-V14D331CS technical specifications.
| Capacitance | 580pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 545V |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D331CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
