
Radial SIDAC, 360V varistor voltage with 10% tolerance, offering 6kA max surge current and 50A clamping current at 595V clamping voltage. Features a 14mm zinc disc diameter, 7.5mm lead pitch, and 18.5mm length with 5.7mm thickness. Operates within -40°C to 85°C, with max AC/DC voltage ratings of 230V and 300V respectively. RoHS compliant and lead-free.
Panasonic ERZ-V14D361 technical specifications.
| Capacitance | 540pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 595V |
| Diameter | 14mm |
| Energy | 130J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 18.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 230V |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.7mm |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
