
Radial SIDAC with 39V varistor voltage, 2kA max surge current, and 77V clamping voltage. Features 7nF capacitance, 10A clamping current, and 11J energy absorption. Operates from -40°C to 85°C with a 25V AC maximum voltage rating and 31V DC rated voltage. Packaged in a 14mm diameter radial disc with 7.5mm lead pitch.
Panasonic ERZ-V14D390 technical specifications.
| Capacitance | 7nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 77V |
| Depth | 4.9mm |
| Diameter | 14mm |
| Energy | 11J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Thickness | 4.9mm |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
