
Radial SIDAC with 430V varistor voltage, 10% tolerance, and 6kA surge current capability. Features 275V AC maximum voltage rating, 350V DC rated voltage, and 710V clamping voltage. This 14mm disc component offers 155J energy absorption, 50A clamping current, and operates from -40°C to 85°C. Supplied in bulk packaging with radial leads for through-hole mounting.
Panasonic ERZ-V14D431 technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Depth | 6mm |
| Diameter | 14mm |
| Energy | 155J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6kA |
| Max Supply Voltage | 275V |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 6mm |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
