
Radial SIDAC with 47V varistor voltage, 10% tolerance, and 2kA surge capability. Features 30V AC and 38V DC voltage ratings, with a 93V clamping voltage at 10A clamping current. This 14mm diameter, 5mm thick zinc disc component offers 14J energy absorption and operates from -40°C to 85°C. Lead-free and RoHS compliant, it's supplied in bulk packaging.
Panasonic ERZ-V14D470 technical specifications.
| Capacitance | 6.75nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 93V |
| Clamping Voltage-Max | 93V |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 14J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2kA |
| Max Supply Voltage | 30V |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
