
Radial SIDAC with 470V varistor voltage and 10% tolerance. Features 6kA max surge current, 50A clamping current, and 775V clamping voltage. Operates within -40°C to 85°C, with a 300V AC maximum voltage rating and 385V DC rated voltage. Includes 400pF capacitance and 175J energy rating in a 14mm disc package.
Panasonic ERZ-V14D471 technical specifications.
| Capacitance | 400pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Depth | 6.2mm |
| Diameter | 15.5mm |
| Energy | 175J |
| ESD Protection | No |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 6.2mm |
| Varistor Voltage | 470V |
| Voltage | 470V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
