
Radial SIDAC with 320VAC/410VDC voltage rating and 510V varistor voltage. Features 6kA max surge current, 50A clamping current, and 845V clamping voltage. Operates from -40°C to 85°C with 190J energy rating and 350pF capacitance. Packaged in bulk with a 7.5mm lead pitch for through-hole mounting. RoHS compliant.
Panasonic ERZ-V14D511CS technical specifications.
| Capacitance | 350pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 845V |
| Depth | 6.4mm |
| Diameter | 14mm |
| Energy | 190J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 410V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 410V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D511CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
