
Radial SIDAC, 680V Varistor Voltage, 420VAC/560VDC Voltage Rating. Features 5kA Max Surge Current, 50A Clamping Current, and 1.12kV Clamping Voltage. Operates from -40°C to 85°C with a 7.5mm lead pitch. Bulk packaged, lead-free, and RoHS compliant.
Panasonic ERZ-V14D681 technical specifications.
| Capacitance | 320pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.12kV |
| Clamping Voltage-Max | 1.12kV |
| Depth | 7.4mm |
| Diameter | 14mm |
| Energy | 190J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 19mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5kA |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 680V |
| Voltage Rating | 560V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
