
The ERZ-V14D911C1 is a SIDAC from Panasonic with a varistor voltage of 910V and clamping current of 50A. It has a radial lead style and is mounted through a hole. The component has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a radial package with a diameter of 14mm and a lead pitch of 7.5mm. The ERZ-V14D911C1 is rated for a maximum voltage of 550V AC and 745V DC.
Panasonic ERZ-V14D911C1 technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.5kV |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 910V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D911C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
