
The Panasonic ERZ-V14V102C1 is a SIDAC with a capacitance of 230pF. It has a radial package and is mounted through a hole. The device operates between -40°C and 85°C and is RoHS compliant. The ERZ-V14V102C1 has a maximum voltage rating of 825V DC and 625V AC, with a maximum surge current of 5kA.
Sign in to ask questions about the Panasonic ERZ-V14V102C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V14V102C1 technical specifications.
| Capacitance | 230pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.65kV |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14V102C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.