
The ERZ-V14V361CS is a SIDAC varistor from Panasonic with a clamping voltage of 595V and a maximum operating temperature of 85°C. It has a radial lead style and a diameter of 14mm. The varistor is rated for a maximum surge current of 6kA and is RoHS compliant. It is available in a bulk packaging with 1000 pieces per package.
Panasonic ERZ-V14V361CS technical specifications.
| Capacitance | 540pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 595V |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14V361CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.