
Radial SIDAC with 470V varistor voltage, 300VAC/385VDC voltage rating, and 6kA max surge current. Features 50A clamping current at 775V clamping voltage, 175J energy absorption, and 400pF capacitance. Packaged in bulk with a 7.5mm lead pitch for through-hole mounting. Operates from -40°C to 85°C and is RoHS compliant.
Panasonic ERZ-V14V471CS technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Depth | 6.2mm |
| Diameter | 14mm |
| Energy | 175J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14V471CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
