
Radial SIDAC with 320VAC/410VDC voltage rating and 510V varistor voltage. Features 6kA max surge current, 50A clamping current, and 845V clamping voltage. Operates from -40°C to 85°C with 190J energy absorption. Through-hole mount, radial termination, and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V14V511CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V14V511CS technical specifications.
| Capacitance | 350pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 845V |
| Depth | 6.4mm |
| Diameter | 14mm |
| Energy | 190J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 410V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 410V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14V511CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.