
The ERZ-V14V821C1 is a varistor from Panasonic with a varistor voltage of 820V and a DC rated voltage of 670V. It has a clamping current of 50A and a capacitance of 280pF. The varistor is packaged in a radial package with a lead pitch of 7.5mm and a diameter of 14mm. It is designed to operate within a temperature range of -40°C to 85°C and is not radiation hardened. The ERZ-V14V821C1 is RoHS compliant and available in a bulk packaging quantity of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V14V821C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V14V821C1 technical specifications.
| Capacitance | 280pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.355kV |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14V821C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.