
The ERZ-V14V911C1 is a varistor SIDAC from Panasonic with a capacitance of 250pF and a clamping voltage of 1.5kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is available in a radial package with a diameter of 14mm and a lead pitch of 7.5mm. It is rated for a maximum surge current of 5kA and a maximum voltage rating of 550V AC and 745V DC. The ERZ-V14V911C1 is RoHS compliant and available in bulk packaging with 1000 pieces per package.
Sign in to ask questions about the Panasonic ERZ-V14V911C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V14V911C1 technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.5kV |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14V911C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.