
Radial SIDAC with 100V varistor voltage, 60V AC and 85V DC voltage ratings. Features 10kA max surge current, 165V clamping voltage, and 70J energy absorption. This component has a 20mm diameter, 5.1mm thickness, and 10mm lead pitch, operating from -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V20D101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V20D101 technical specifications.
| Capacitance | 6.5nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Depth | 5.1mm |
| Diameter | 20mm |
| Energy | 70J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 24.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.1mm |
| Varistor Voltage | 100V |
| Voltage Rating | 85V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
