
Radial SIDAC with 1kV varistor voltage, 625VAC/825VDC maximum voltage rating, and 7.5kA maximum surge current. Features 100A clamping current, 1.65kV clamping voltage, and 565J energy absorption. Operates from -40°C to 85°C with a 10mm lead pitch and 20mm diameter. This lead-free, RoHS compliant component is packaged in bulk.
Panasonic ERZ-V20D102 technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.65kV |
| Clamping Voltage-Max | 1.65kV |
| Depth | 9.5mm |
| Diameter | 20mm |
| Energy | 565J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5kA |
| Max Surge Current | 7.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Varistor Voltage | 1kV |
| Voltage Rating | 825V |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 970V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
