
Radial SIDAC, 1kV AC / 1.465kV DC voltage rating, 1.8kV varistor voltage, and 7.5kA max surge current. Features 100A clamping current, 2.97kV clamping voltage, and 720J energy absorption. Operates from -40°C to 85°C with a 15mm lead pitch and through-hole mounting. RoHS compliant and lead-free.
Panasonic ERZ-V20D182 technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 2.97kV |
| Depth | 14.8mm |
| Diameter | 20mm |
| Energy | 720J |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.5kA |
| Max Varistor Voltage | 1.98kV |
| Min Varistor Voltage | 1.7kV |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1.465kV |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 1.8kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
