
Radial SIDAC with 140VAC/180VDC voltage rating and 220V varistor voltage. Features 10kA max surge current, 100A clamping current, and 360V clamping voltage. Operates from -40°C to 85°C with a 1.6nF capacitance. Packaged in bulk with a radial, through-hole mount. RoHS compliant and lead-free.
Panasonic ERZ-V20D221 technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 360V |
| Depth | 5.3mm |
| Diameter | 20mm |
| Energy | 155J |
| ESD Protection | No |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.3mm |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
