
Radial SIDAC for surge protection, featuring a 240V varistor voltage, 150VAC/200VDC maximum voltage rating, and 10kA maximum surge current. This through-hole component offers a 100A clamping current and 395V clamping voltage, with a 1.5nF capacitance. Encased in metal with zinc material, it operates from -40°C to 85°C and is RoHS compliant.
Panasonic ERZ-V20D241 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Depth | 5.4mm |
| Diameter | 20mm |
| Energy | 168J |
| ESD Protection | No |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.4mm |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
