
Radial SIDAC, 27V varistor voltage, 17V AC voltage rating, and 22V DC rated voltage. Features a 3kA max surge current, 20A clamping current, and 53V clamping voltage. Operates within -40°C to 85°C with a 19J energy rating. Packaged in bulk with a 10mm lead pitch.
Panasonic ERZ-V20D270 technical specifications.
| Capacitance | 24.5nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 53V |
| Depth | 5.3mm |
| Diameter | 20mm |
| Energy | 19J |
| Lead Free | Contains Lead |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 24.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3kA |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | V |
| Termination | Radial |
| Thickness | 5.3mm |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
