
Radial SIDAC with 25V AC and 31V DC voltage ratings. Features a 20mm zinc oxide disc construction with a 10mm lead pitch, offering 77V clamping voltage and 20A clamping current. This through-hole component provides 28J energy absorption and a maximum surge current of 3kA, operating from -40°C to 85°C. RoHS compliant and lead-free.
Panasonic ERZ-V20D390 technical specifications.
| Capacitance | 13.8nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 77V |
| Diameter | 20mm |
| Energy | 28J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3kA |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.5mm |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
