
SIDAC, Radial, Through Hole mount electronic component featuring a 390V varistor voltage, 250V AC maximum voltage rating, and 320V DC rated voltage. Offers a 100A clamping current, 650V clamping voltage, and 10kA maximum surge current. Constructed with zinc material, it operates within a -40°C to 85°C temperature range and has a 1.1nF capacitance. Packaged in bulk, this lead-free component is RoHS compliant.
Panasonic ERZ-V20D391 technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Depth | 6.2mm |
| Diameter | 20mm |
| Energy | 275J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 6.2mm |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
