
Radial leaded SIDAC with 47V varistor voltage, 30V AC voltage rating, and 38V DC rated voltage. Features a 20mm diameter zinc disc package with 10mm lead pitch, offering 13.5nF capacitance and 20A clamping current. Operates within a -40°C to 85°C temperature range, with a maximum surge current of 3kA and 34J energy absorption. This RoHS compliant component is designed for through-hole mounting.
Panasonic ERZ-V20D470 technical specifications.
| Capacitance | 13.5nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 93V |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 34J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3kA |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Mounting Style | Leaded |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
