
Radial SIDAC with a 620V varistor voltage, designed for surge protection. Features a 20mm diameter zinc disc package with a 10mm lead pitch, suitable for through-hole mounting. Offers a maximum surge current of 7.5kA and a clamping voltage of 1.025kV. Operates within a temperature range of -40°C to 85°C, with AC and DC voltage ratings of 385V and 505V respectively. Includes 700pF capacitance and 382J energy absorption.
Panasonic ERZ-V20D621 technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.025kV |
| Depth | 7.5mm |
| Diameter | 20mm |
| Energy | 382J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.