
Radial SIDAC, 40VAC/56VDC rated voltage, featuring a 68V varistor voltage with a range of 61V to 75V. Offers a 3kA maximum surge current and 20A clamping current at 135V clamping voltage. This component has a 49J energy rating, 11.5nF capacitance, and operates within a -40°C to 85°C temperature range. Packaged in bulk with radial, through-hole mounting.
Panasonic ERZ-V20D680 technical specifications.
| Capacitance | 11.5nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 135V |
| Depth | 5.8mm |
| Diameter | 20mm |
| Energy | 49J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3kA |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.8mm |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
