
Radial SIDAC with 460VAC/615VDC voltage rating and 7.5kA surge current capability. Features 750V varistor voltage, 1.24kV clamping voltage, and 100A clamping current. Operates from -40°C to 85°C with a 10mm lead pitch and 600pF capacitance. Packaged in bulk with RoHS compliance.
Panasonic ERZ-V20D751 technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.24kV |
| Depth | 8.2mm |
| Diameter | 20mm |
| Energy | 420J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 25.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
