
Radial SIDAC, 82V Varistor Voltage, 50VAC/65VDC Rated Voltage, 10kA Max Surge Current, 100A Clamping Current, 135V Clamping Voltage. Features 7.5nF Capacitance, 1A Current Rating, and operates from -40°C to 85°C. Through-hole mount, lead-free, RoHS compliant.
Panasonic ERZ-V20D820 technical specifications.
| Capacitance | 7.5nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Current Rating | 1A |
| Depth | 4.9mm |
| Diameter | 20mm |
| Energy | 56J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 74V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.9mm |
| Varistor Voltage | 82V |
| Voltage Rating | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
