
Radial SIDAC, 820V varistor voltage, 510VAC/670VDC rated voltage. Features 7.5kA max surge current, 100A clamping current, and 1.355kV clamping voltage. Operates from -40°C to 85°C with a 10mm lead pitch and radial termination. Packaged in bulk, this RoHS compliant component offers 530pF capacitance and 460J energy.
Sign in to ask questions about the Panasonic ERZ-V20D821 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V20D821 technical specifications.
| Capacitance | 530pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.355kV |
| Depth | 8.5mm |
| Diameter | 20mm |
| Energy | 460J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D821 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
