
Radial SIDAC with 130VAC/170VDC voltage rating and 200V varistor voltage. Features 10kA max surge current, 100A clamping current, and 340V clamping voltage. Encased in a 20mm diameter, 5.2mm depth radial package with 10mm lead pitch for through-hole mounting. Operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V20R201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V20R201 technical specifications.
| Capacitance | 1.7nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Depth | 5.2mm |
| Diameter | 20mm |
| Energy | 140J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 225V |
| Min Varistor Voltage | 185V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZNR® |
| Termination | Radial |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20R201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
