
Radial SIDAC, 150VAC/200VDC rated voltage, 240V varistor voltage, 10kA max surge current, and 100A clamping current. Features 395V clamping voltage, 168J energy rating, and 1.5nF capacitance. Operates within -40°C to 85°C, with a 10mm lead pitch and radial through-hole mounting. Packaged in bulk for 1000 units.
Panasonic ERZ-V20R241 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Depth | 5.4mm |
| Diameter | 20mm |
| Energy | 168J |
| Lead Free | Contains Lead |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 24.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZNR® |
| Termination | Solder |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20R241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
