
Radial SIDAC with a 270V varistor voltage, 175V AC voltage rating, and 225V DC rated voltage. Features a 10kA max surge current, 100A clamping current, and 455V clamping voltage. This component offers 190J energy absorption and a 1.3nF capacitance within a 20mm diameter radial package. Operating temperature range is -40°C to 85°C, with lead-free termination and a 10mm lead pitch.
Panasonic ERZ-V20R271 technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 455V |
| Diameter | 20mm |
| Energy | 190J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 24.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 303V |
| Min Varistor Voltage | 247V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZNR® |
| Termination | Solder |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20R271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
