
Radial SIDAC with a 360V varistor voltage, designed for surge protection. Features a 230V AC maximum voltage rating and 300V DC rated voltage. Offers a clamping current of 100A at 595V clamping voltage, with a maximum surge current capability of 10kA. Operates within a temperature range of -40°C to 85°C. Packaged in bulk with a 5mm lead pitch.
Panasonic ERZ-V20R361 technical specifications.
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 595V |
| Diameter | 20mm |
| Energy | 255J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZNR® |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20R361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
