
The ERZ-V20R391 is a single varistor from Panasonic's ZNR series, featuring a radial lead style and through hole mount. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 320V DC. The varistor can withstand a maximum surge current of 10kA and has a varistor voltage of 390V. It is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V20R391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V20R391 technical specifications.
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Diameter | 20mm |
| Energy | 275J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZNR® |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20R391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
