
Radial SIDAC surge protector with a 430V varistor voltage, 275VAC/350VDC voltage rating, and 10kA maximum surge current. Features a 100A clamping current at 710V clamping voltage, 303J energy absorption, and a zinc material construction. Operates within a -40°C to 85°C temperature range, with radial leads on a 10mm pitch for through-hole mounting. Packaged in bulk for 1000 units.
Panasonic ERZ-V20R431 technical specifications.
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Depth | 6.4mm |
| Diameter | 20mm |
| Energy | 303J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZNR® |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20R431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
