
The ERZ-V20R471 is a single-circuit varistor from Panasonic, packaged in a radial lead style with a through-hole mount. It features a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 385V DC. The varistor has a clamping voltage of 775V and a clamping current of 100A, with a maximum surge current of 10kA. It is available in a bulk packaging quantity of 1000 units.
Panasonic ERZ-V20R471 technical specifications.
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 775V |
| Diameter | 20mm |
| Energy | 350J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZNR® |
| Varistor Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20R471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
