SIDAC, radial, through-hole mount electronic component designed for surge protection. Features a 320VAC / 410VDC voltage rating with a 510V varistor voltage. Offers a maximum surge current of 10kA and a clamping current of 100A at 845V clamping voltage. Operates within a temperature range of -40°C to 85°C and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V20R511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V20R511 technical specifications.
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 845V |
| Depth | 6.8mm |
| Diameter | 20mm |
| Energy | 382J |
| Lead Free | Contains Lead |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 21.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 410V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZNR® |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 410V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20R511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
