
Radial SIDAC with 130VAC/170VDC voltage rating and 200V varistor voltage. Features 800A max surge current, 5A clamping current, and 355V clamping voltage. Operates from -40°C to 85°C with a 5mm lead pitch and radial termination. Packaged in tape and reel, this through-hole component offers 120pF capacitance and 8.5J energy handling.
Panasonic ERZ-VA5D201 technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 355V |
| Depth | 4.4mm |
| Diameter | 5mm |
| Energy | 8.5J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 225V |
| Min Varistor Voltage | 185V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA5D201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
