
The ERZ-VA5D390 is a varistor from Panasonic with a clamping voltage of 86V and a maximum operating temperature of 85°C. It has a capacitance of 700pF and a maximum surge current of 250A. The varistor is available in a radial package with a 5mm diameter and a 5mm lead pitch. It is designed for through hole mounting and is RoHS compliant.
Panasonic ERZ-VA5D390 technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 86V |
| Diameter | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA5D390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.