
Radial SIDAC with a 47V varistor voltage, 30VAC and 38VDC maximum voltage ratings. Features a 250A maximum surge current, 1A clamping current, and 104V clamping voltage. Operates across a -40°C to 85°C temperature range. Packaged in tape and reel with a 5mm lead pitch and radial termination.
Sign in to ask questions about the Panasonic ERZ-VA5D470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VA5D470 technical specifications.
| Capacitance | 650pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 104V |
| Depth | 4.5mm |
| Diameter | 5mm |
| Energy | 1.5J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA5D470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
