SIDAC electronic component featuring a 56V varistor voltage, with AC voltage rating of 35V and DC rated voltage of 45V. Offers a maximum surge current of 250A and a clamping current of 1A at 123V clamping voltage. This radial leaded component has a 5mm lead pitch and is designed for through-hole mounting. Operating temperature range is -40°C to 85°C, with a capacitance of 600pF and energy rating of 1.8J. Packaged in tape and reel for 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-VA5D560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VA5D560 technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 123V |
| Diameter | 5mm |
| Energy | 1.8J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA5D560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
