
Radial SIDAC with 130VAC/170VDC voltage rating, 1.75kA surge current capability, and 340V clamping voltage. Features 200pF capacitance, 10A clamping current, and 17.5J energy absorption. Designed for through-hole mounting with a 5mm lead pitch and packaged in tape and reel for 1000 units. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Panasonic ERZ-VA7D201 technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Depth | 4.4mm |
| Diameter | 7mm |
| Energy | 17.5J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA7D201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.