
Radial SIDAC with 175VAC/225VDC voltage rating and 270V varistor voltage. Features 1.75kA max surge current, 10A clamping current, and 455V clamping voltage. Operates from -40°C to 85°C with a 5mm lead pitch and 7mm diameter. Packaged in tape and reel, this RoHS compliant component is designed for through-hole mounting.
Panasonic ERZ-VA7D271 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Depth | 4.8mm |
| Diameter | 7mm |
| Energy | 24J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA7D271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.