Radial SIDAC with 275VAC/350VDC voltage rating, 1.75kA surge current capability, and 430V varistor voltage. Features 710V clamping voltage, 10A clamping current, and 40J energy absorption. Operates from -40°C to 85°C, housed in a radial package with 5mm lead pitch for through-hole mounting. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ERZ-VA7D431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VA7D431 technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 40J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA7D431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.