The ERZ-VA7D470 is a Zener diode with a varistor voltage of 47V and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is available in a radial package with a diameter of 7mm and a lead pitch of 5mm. It is RoHS compliant and suitable for through-hole mounting.
Panasonic ERZ-VA7D470 technical specifications.
| Capacitance | 1.55nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Diameter | 7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA7D470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.