
The ERZ-VA7V151 is a varistor from Panasonic with a clamping voltage of 250V and a maximum operating temperature of 85°C. It has a capacitance of 500pF and a maximum surge current of 1.75kA. The varistor is available in a radial package with a lead pitch of 5mm and is suitable for through hole mounting. It is RoHS compliant and has a voltage rating of 125V DC.
Panasonic ERZ-VA7V151 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 250V |
| Diameter | 7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA7V151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
